-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-V, 4:1 differential, 1-channel analog multiplexer 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC509AUG4 by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-MPC509AUG4
|
Mouser Electronics | Multiplexer Switch ICs 4Ch Diff-Input Ana M ultiplexer ALT 595-MPC509AU RoHS: Compliant | 0 |
|
$7.5800 / $8.0900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPC509AUG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPC509AUG4
Texas Instruments
16-V, 4:1 differential, 1-channel analog multiplexer 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | -15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 1500 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MPC509AUG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC509AUG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC509AU | Texas Instruments | $6.8452 | 16-V, 4:1 differential, 1-channel analog multiplexer 16-SOIC | MPC509AUG4 vs MPC509AU |
MPC509AU/1K | Burr-Brown Corp | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, GREEN, PLASTIC, SOIC-16 | MPC509AUG4 vs MPC509AU/1K |
The maximum operating frequency of the MPC509AUG4 is 80 MHz, but it can be overclocked to 100 MHz with careful consideration of power consumption and thermal management.
The internal clock source of the MPC509AUG4 can be configured using the Clock Management Module (CMM) registers. The CMM allows you to select the clock source, configure the clock frequency, and enable or disable the clock output.
The MPC509AUG4 has 512 KB of flash memory, but only 256 KB is accessible by the CPU. The remaining 256 KB is reserved for boot loader and other system functions.
The MPC509AUG4 has several low-power modes, including Stop, Wait, and Doze modes. These modes can be implemented using the Power Management Module (PMM) registers. The PMM allows you to configure the power mode, set the wake-up sources, and control the power gating of peripherals.
The maximum current consumption of the MPC509AUG4 depends on the operating frequency, voltage, and peripheral usage. According to the datasheet, the maximum current consumption is around 350 mA at 80 MHz and 3.3V, but this can be reduced by using low-power modes and optimizing peripheral usage.