-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-V, 4:1 differential, 1-channel analog multiplexer 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC509AU/1K by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41324-1-ND
|
DigiKey | IC SWITCH SP4TX2 1.5KOHM 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30 In Stock |
|
$6.7291 / $11.0500 | Buy Now |
DISTI #
595-MPC509AU/1K
|
Mouser Electronics | Multiplexer Switch ICs 4Ch Diff-Input Ana M ultiplexer A 595-MPC509AU RoHS: Compliant | 3918 |
|
$6.8700 / $11.0500 | Buy Now |
|
LCSC | 1.8k 4 SOIC-16 Analog Switches Multiplexers ROHS | 90 |
|
$5.9476 / $8.5932 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPC509AU/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPC509AU/1K
Texas Instruments
16-V, 4:1 differential, 1-channel analog multiplexer 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | -15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 1500 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MPC509AU/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC509AU/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC509AU | Texas Instruments | $6.8452 | 16-V, 4:1 differential, 1-channel analog multiplexer 16-SOIC | MPC509AU/1K vs MPC509AU |
MPC509AU/1K | Burr-Brown Corp | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, GREEN, PLASTIC, SOIC-16 | MPC509AU/1K vs MPC509AU/1K |
The recommended operating temperature range for the MPC509AU/1K is -40°C to 125°C.
The internal oscillator on the MPC509AU/1K can be configured using the OSCCTL register. Set the OSCCTL[OSCEN] bit to enable the internal oscillator, and adjust the OSCCTL[FTRIM] bits to fine-tune the oscillator frequency.
The MPC509AU/1K supports a maximum clock frequency of 50 MHz.
The ADC on the MPC509AU/1K can be used by configuring the ADCCTL register, selecting the desired ADC channel, and enabling the ADC conversion using the ADCSC1 register. The ADC result can be read from the ADCRH and ADCRL registers.
Yes, the MPC509AU/1K can operate with a 3.3V power supply. However, ensure that the input voltage is within the recommended operating range of 2.7V to 3.6V.