-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-V, 8:1 differential, 1-channel analog multiplexer 28-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC507AU by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC507AU | Texas Instruments | 8-Channel Differential-Input Analog Multiplexer 28-SOIC -40 to 85 | |
MPC507AU/1K | Texas Instruments | 8-Channel Differential-Input Analog Multiplexer 28-SOIC -40 to 85 | |
MPC507AUG4 | Texas Instruments | 8-Channel Differential-Input Analog Multiplexer 28-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPC507AU-ND
|
DigiKey | IC MUX DUAL 8:1 1.5KOHM 28SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
6 In Stock |
|
$13.9794 / $21.4100 | Buy Now |
DISTI #
595-MPC507AU
|
Mouser Electronics | Multiplexer Switch ICs 8-Ch Diff-Input Anal og Mult A 595-MPC507AU/1K RoHS: Compliant | 94 |
|
$14.1700 / $23.3700 | Buy Now |
DISTI #
MPC507AU
|
TME | IC: multiplexer, Ch: 8, SO28, 5÷22VDC Min Qty: 1 | 0 |
|
$13.5000 / $17.5300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPC507AU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPC507AU
Texas Instruments
16-V, 8:1 differential, 1-channel analog multiplexer 28-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | -15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 1800 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MPC507AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC507AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC507AU/1K | Texas Instruments | $9.3533 | 16-V, 8:1 differential, 1-channel analog multiplexer 28-SOIC -40 to 85 | MPC507AU vs MPC507AU/1K |
The maximum operating frequency of the MPC507AU is 80 MHz.
The MPC507AU has 512 KB of flash memory.
Yes, the MPC507AU has a 12-bit, 16-channel analog-to-digital converter (ADC).
Yes, the MPC507AU has several low-power modes, including a 'wait' mode and a 'stop' mode, to reduce power consumption.
The MPC507AU can operate in temperatures ranging from -40°C to 125°C.