Part Details for MPC3301-BI/SN by Microchip Technology Inc
Results Overview of MPC3301-BI/SN by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC3301-BI/SN Information
MPC3301-BI/SN by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for MPC3301-BI/SN
MPC3301-BI/SN CAD Models
MPC3301-BI/SN Part Data Attributes
|
MPC3301-BI/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPC3301-BI/SN
Microchip Technology Inc
SUCCESSIVE APPROXIMATION ADC, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.24 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.012207% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
MPC3301-BI/SN Frequently Asked Questions (FAQ)
-
The maximum sampling rate of the MCP3301-BI/SN is 94.5 kSPS (kilo-samples per second).
-
The gain settings for the MCP3301-BI/SN can be configured through the Gain Select (G0 and G1) pins. The gain can be set to 1, 2, 4, or 8, depending on the application requirements.
-
The input impedance of the MCP3301-BI/SN is typically around 10 kΩ, but it can vary depending on the gain setting and the input frequency.
-
Yes, the MCP3301-BI/SN can operate in single-ended mode, but it is recommended to use differential mode for better noise rejection and common-mode rejection ratio (CMRR).
-
The analog input voltage range for the MCP3301-BI/SN is from -Vref to +Vref. The input voltage should be within this range to ensure accurate conversion. If the input voltage exceeds this range, it may result in incorrect conversions or damage to the device.