Part Details for MPC3301-BI/P by Microchip Technology Inc
Results Overview of MPC3301-BI/P by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC3301-BI/P Information
MPC3301-BI/P by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for MPC3301-BI/P
MPC3301-BI/P CAD Models
MPC3301-BI/P Part Data Attributes
|
MPC3301-BI/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPC3301-BI/P
Microchip Technology Inc
SUCCESSIVE APPROXIMATION ADC, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Linearity Error-Max (EL) | 0.012207% | |
Number of Analog In Channels | 2 | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MPC3301-BI/P
This table gives cross-reference parts and alternative options found for MPC3301-BI/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC3301-BI/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP3301T-BI/SN | Microchip Technology Inc | $1.0000 | 1-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, 0.150 INCH, 3.90 MM, PLASTIC, SOIC-8 | MPC3301-BI/P vs MCP3301T-BI/SN |
MCP3301-BI/P | Microchip Technology Inc | $2.4536 | 1-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MPC3301-BI/P vs MCP3301-BI/P |
MCP3301-BI/SN | Microchip Technology Inc | $3.1399 | 1-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, 0.150 INCH, 3.90 MM, PLASTIC, SOIC-8 | MPC3301-BI/P vs MCP3301-BI/SN |
MCP3301-BI/SL | Microchip Technology Inc | Check for Price | 1-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | MPC3301-BI/P vs MCP3301-BI/SL |
MCP3301T-BI/MS | Microchip Technology Inc | Check for Price | 1-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8 | MPC3301-BI/P vs MCP3301T-BI/MS |
MPC3301T-BI/SN | Microchip Technology Inc | Check for Price | SUCCESSIVE APPROXIMATION ADC, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | MPC3301-BI/P vs MPC3301T-BI/SN |
MPC3301-BI/P Frequently Asked Questions (FAQ)
-
The maximum sampling rate of the MCP3301-BI/P is 94.5 kSPS (kilo-samples per second).
-
The gain settings for the MCP3301-BI/P can be configured through the Gain Select (GSEL) pins. The gain can be set to 1, 2, 4, or 8, depending on the application requirements.
-
The power consumption of the MCP3301-BI/P is typically 1.5 mA at 5V supply voltage, making it suitable for battery-powered applications.
-
Yes, the MCP3301-BI/P can operate in differential mode, allowing it to measure the difference between two input signals.
-
The input impedance of the MCP3301-BI/P is typically 10 GΩ, making it suitable for high-impedance sources.