Part Details for MPC17C724EPR2 by Freescale Semiconductor
Results Overview of MPC17C724EPR2 by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC17C724EPR2 Information
MPC17C724EPR2 by Freescale Semiconductor is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MPC17C724EPR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2101 |
|
RFQ | |
|
Vyrian | Interface ICs | 370 |
|
RFQ | |
|
Win Source Electronics | IC MOTOR DRIVER PAR 16QFN | 70 |
|
$7.2989 / $10.9484 | Buy Now |
Part Details for MPC17C724EPR2
MPC17C724EPR2 CAD Models
MPC17C724EPR2 Part Data Attributes
|
MPC17C724EPR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC17C724EPR2
Freescale Semiconductor
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2.7-5.5V, 0.8A, 200kHz, QFN 16, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Built-in Protections | OVER CURRENT; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 2.7 V | |
Supply Voltage1-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.5 µs | |
Turn-on Time | 0.5 µs | |
Width | 3 mm |
MPC17C724EPR2 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC17C724EPR2 is -40°C to 105°C.
-
The internal clock source for the MPC17C724EPR2 can be configured using the Clock Management Unit (CMU) registers. The CMU allows the selection of the clock source, clock frequency, and clock mode.
-
The maximum frequency for the external clock input on the MPC17C724EPR2 is 16 MHz.
-
The ADC on the MPC17C724EPR2 can be used by configuring the ADC registers, selecting the ADC channel, and starting the ADC conversion. The ADC result can be read from the ADC result registers.
-
Yes, the MPC17C724EPR2 can operate with a 3.3V power supply. The device is specified to operate from 2.7V to 3.6V.