Part Details for MPC12-1YD220V by Bivar Inc
Results Overview of MPC12-1YD220V by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC12-1YD220V Information
MPC12-1YD220V by Bivar Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MPC12-1YD220V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8651
|
Newark | Ip54 Rated Sealed Panel Mount Indicators, M12 Nut And Spring Lock Washer, 220V, Yellow Housing, Yellow Led, 8Mm Yellow Diffused Tinted Lens W/1.9Mm Dome Protrusion/Bag |Bivar MPC12-1YD220V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8400 / $7.2100 | Buy Now |
DISTI #
MPC12-1YD220V-ND
|
DigiKey | PNL MNT 220V YELLOW 8MM Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.7634 | Buy Now |
DISTI #
749-MPC121YD220V
|
Mouser Electronics | LED Panel Mount Indicators 8mm Yellow Diff Lens IP54 Panel Mnt. Ind. RoHS: Compliant | 0 |
|
$6.1000 / $10.0500 | Order Now |
DISTI #
MPC12-1YD220V
|
TME | Indicator: LED, prominent, yellow, Ø12mm, IP54, MPC, metal,plastic Min Qty: 1 | 0 |
|
$5.6900 / $7.0100 | RFQ |
Part Details for MPC12-1YD220V
MPC12-1YD220V CAD Models
MPC12-1YD220V Part Data Attributes
|
MPC12-1YD220V
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
MPC12-1YD220V
Bivar Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Voltage-Max | 220 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 45 deg |