Part Details for MPC 12/12/10 7035 by Weidmüller Interface GmbH & Co. KG
Results Overview of MPC 12/12/10 7035 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC 12/12/10 7035 Information
MPC 12/12/10 7035 by Weidmüller Interface GmbH & Co. KG is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS70351PWP | Texas Instruments | Dual-Output, 2-A/1-A Low Dropout Voltage Regulators with Integrated SVS 24-HTSSOP -40 to 125 | |
TPS70351PWPR | Texas Instruments | Dual-Output, 2-A/1-A Low Dropout Voltage Regulators with Integrated SVS 24-HTSSOP -40 to 125 | |
TPS70358PWP | Texas Instruments | Dual-Output, 2-A/1-A Low Dropout Voltage Regulators with Integrated SVS 24-HTSSOP -40 to 125 |
Price & Stock for MPC 12/12/10 7035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87547038
|
Verical | MPC 12/12/10 7035 Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$35.5180 / $44.0860 | Buy Now |
DISTI #
MPC-12/12/10-7035
|
TME | Enclosure: multipurpose, X: 120mm, Y: 120mm, Z: 100mm, MPC, IP66,IP67 Min Qty: 1 | 5 |
|
$25.4900 / $31.6500 | Buy Now |