Part Details for MPB11102 by APEM Inc
Results Overview of MPB11102 by APEM Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPB11102 Information
MPB11102 by APEM Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MPB11102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H3286
|
Newark | Push Button Sw, Spst, 0.3A/125Vac, Panel, Product Range:Mpb Series, Panel Cutout Diameter:7.4Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black Rohs Compliant: Yes |Apem MPB11102 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 0.3A 125VAC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
1 In Stock |
|
$1.1000 / $5.3020 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Plunger 0.3A 125VAC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
1 In Stock |
|
$1.1000 / $5.3020 | Buy Now |
Part Details for MPB11102
MPB11102 CAD Models
MPB11102 Part Data Attributes
|
MPB11102
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MPB11102
APEM Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 0.3A, 125VDC, Solder Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Color | BLACK | |
Actuator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Actuator Type | PLUNGER | |
Body Color | BLACK | |
Body Height | 8.6 mm | |
Body Length or Diameter | 7.4 mm | |
Bushing Type | M7P0.75 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@125VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 4.41 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.236 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for MPB11102
This table gives cross-reference parts and alternative options found for MPB11102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPB11102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP103C204 | TE Connectivity | $8.7429 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 3A, PANEL MOUNT-THREADED, ROHS COMPLIANT | MPB11102 vs MSP103C204 |
MPB11102 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm (0.37 lbf-in to 1.06 lbf-in) to ensure reliable connections.
-
Yes, the MPB11102 is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 1 Class B standard for vibration resistance.
-
The operating temperature range for the MPB11102 is -40°C to 85°C (-40°F to 185°F). However, the storage temperature range is -40°C to 100°C (-40°F to 212°F).
-
Yes, the MPB11102 is compatible with lead-free soldering processes and meets the RoHS (Restriction of Hazardous Substances) directive.
-
APEM recommends a minimum PCB spacing of 1.5 mm (0.06 in) around the component and a layout that ensures good thermal dissipation. Refer to the APEM application note for detailed guidelines.