Part Details for MPA106D by knitter-switch
Results Overview of MPA106D by knitter-switch
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPA106D Information
MPA106D by knitter-switch is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MPA106D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPA106D
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: MPA106D) Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
$4.4050 / $5.1778 | Buy Now |
DISTI #
83720768
|
Verical | Switch Push Button ON ON SPDT Round Plunger 6A 250VAC 30VDC Alternate Panel Mount Solder Lug Min Qty: 6 Package Multiple: 1 Date Code: 2420 | Americas - 122 |
|
$6.8900 / $9.4400 | Buy Now |
DISTI #
MPA106D
|
Chip One Stop | Electromechanicals RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 122 |
|
$6.3400 / $9.8500 | Buy Now |
Part Details for MPA106D
MPA106D CAD Models
MPA106D Part Data Attributes
|
MPA106D
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
MPA106D
knitter-switch
Pushbutton Switch, SPDT, On-on, Vertical, 4A, 30VDC, Quick Connect Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 111 Weeks | |
Actuator Finish | CHROME | |
Actuator Length | 0.374 inch | |
Actuator Material | COPPER ALLOY | |
Actuator Travel | 3.5052 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 8.001 mm | |
Body Height | 17.8054 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.295 inch | |
Bushing Type | M6X0.75 | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -45 °C | |
Sealing | EPOXY | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.157 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
MPA106D Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MPA106D is -40°C to 85°C, although it can withstand storage temperatures from -55°C to 125°C.
-
Use a soft brush and mild soap solution to clean the switch. Avoid using harsh chemicals, abrasive materials, or ultrasonic cleaning. Deburr the switch by gently filing or sanding the edges to prevent damage or electrical shorts.
-
The recommended torque for mounting the MPA106D switch is 0.5 N·m to 1.5 N·m (0.37 lbf·in to 1.06 lbf·in). Over-tightening can damage the switch or its mounting hardware.
-
Yes, the MPA106D switch is designed to withstand high-vibration environments. However, it's essential to ensure proper mounting and secure the switch to prevent damage or electrical shorts.
-
Use proper shielding, grounding, and cable management techniques to minimize electrical noise and EMI issues. Ensure the switch is properly connected to a ground plane and use twisted pair or shielded cables for signal lines.