-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, QFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP9943GQ-Z by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1753-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 8QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1597 In Stock |
|
$1.1504 / $2.2800 | Buy Now |
DISTI #
MP9943GQ-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4V 30V 8-Pin QFN T/R - Tape and Reel (Alt: MP9943GQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0199 / $1.0870 | Buy Now |
DISTI #
946-MP9943GQ-Z
|
Mouser Electronics | Switching Voltage Regulators High Efficiency 3A peak,36V,Synchronous Step Down Converter with Power Good RoHS: Compliant | 2465 |
|
$1.0600 / $3.4600 | Buy Now |
DISTI #
MP9943GQ-Z
|
Avnet Silica | Conv DCDC Single Step Down 4V 30V 8Pin QFN TR (Alt: MP9943GQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$1.7800 | Buy Now |
|
Vyrian | Other Function Semiconductors | 3497 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP9943GQ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP9943GQ-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, QFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 0.8 TO 28.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 410 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MP9943GQ-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP9943GQ-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP4420HGJ-Z | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 5.3A, 410kHz Switching Freq-Max, PDSO8, MO-193BA, TSOT-23, 8 PIN | MP9943GQ-Z vs MP4420HGJ-Z |
MP4423HGQ | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, 3 X 3 MM, MO-220, QFN-8 | MP9943GQ-Z vs MP4423HGQ |
MPQ4423HGQ-AEC1 | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, QFN-8 | MP9943GQ-Z vs MPQ4423HGQ-AEC1 |
MPQ4423HGQ | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, QFN-8 | MP9943GQ-Z vs MPQ4423HGQ |
MPQ4423GQ-AEC1 | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, 3 X 3 MM, MO-220, QFN-8 | MP9943GQ-Z vs MPQ4423GQ-AEC1 |
MPQ4423GQ-Z | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, 3 X 3 MM, MO-220, QFN-8 | MP9943GQ-Z vs MPQ4423GQ-Z |
MPQ4423HGQ-Z | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, QFN-8 | MP9943GQ-Z vs MPQ4423HGQ-Z |
MPQ4423HGQ-AEC1-Z | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, QFN-8 | MP9943GQ-Z vs MPQ4423HGQ-AEC1-Z |
MP4423HGQ-Z | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, 3 X 3 MM, MO-220, QFN-8 | MP9943GQ-Z vs MP4423HGQ-Z |
MPQ4423GQ-AEC1-Z | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, 3 X 3 MM, MO-220, QFN-8 | MP9943GQ-Z vs MPQ4423GQ-AEC1-Z |
The MP9943GQ-Z can handle input voltages up to 24V, but it's recommended to keep it below 18V for optimal performance and reliability.
To minimize EMI, keep the input and output capacitors close to the IC, use a solid ground plane, and keep the high-current paths short and wide. Also, avoid routing sensitive signals near the inductor.
The recommended inductor value is 1.5uH to 3.3uH, and a shielded inductor with a low DCR (e.g., 0.5 ohms or less) is recommended for optimal performance.
The output voltage can be adjusted by changing the resistor divider ratio between the FB pin and the output voltage. A higher resistor value will increase the output voltage, while a lower value will decrease it.
The MP9943GQ-Z can deliver up to 3A of output current, but it's recommended to derate the output current based on the input voltage, output voltage, and ambient temperature.