Part Details for MP8867GLE-Z by Monolithic Power Systems
Results Overview of MP8867GLE-Z by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP8867GLE-Z Information
MP8867GLE-Z by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP8867GLE-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP8867GLE-Z-ND
|
DigiKey | IC REG BUCK PROG 8A 14QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5250 | Buy Now |
DISTI #
MP8867GLE-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 17V 14-Pin QFN T/R - Tape and Reel (Alt: MP8867GLE-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.4640 / $1.5601 | Buy Now |
DISTI #
946-MP8867GLE-Z
|
Mouser Electronics | Switching Voltage Regulators HE 8A 17V Sync Step-Down Converter RoHS: Compliant | 0 |
|
$1.5200 | Order Now |
Part Details for MP8867GLE-Z
MP8867GLE-Z CAD Models
MP8867GLE-Z Part Data Attributes
|
MP8867GLE-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP8867GLE-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 2000kHz Switching Freq-Max, QFN-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6V TO 5.5V; ALSO OPERATES IN PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
MP8867GLE-Z Frequently Asked Questions (FAQ)
-
The MP8867GLE-Z can handle a maximum input voltage of 24V, but it's recommended to keep it below 20V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to use a sufficient output capacitor with a low ESR (Equivalent Series Resistance) and a minimum capacitance of 10uF. Also, ensure that the input voltage is within the recommended range and the output current is within the specified limit.
-
The MP8867GLE-Z can provide a maximum output current of 3A, but it's recommended to keep it below 2.5A for optimal performance and reliability.
-
The output voltage of the MP8867GLE-Z can be adjusted by using a resistive divider network between the output pin and the ground pin. The output voltage can be calculated using the formula: Vout = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.
-
The EN (Enable) pin on the MP8867GLE-Z is used to enable or disable the regulator. When the EN pin is pulled high (above 1.4V), the regulator is enabled, and when it's pulled low (below 0.4V), the regulator is disabled.