Part Details for MP8046DF-LF-Z by Monolithic Power Systems
Results Overview of MP8046DF-LF-Z by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP8046DF-LF-Z Information
MP8046DF-LF-Z by Monolithic Power Systems is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MP8046DF-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP8046DF-LF-Z-ND
|
DigiKey | IC AMP CLASS D STEREO 20TSSOPF Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0000 / $2.0295 | Buy Now |
DISTI #
MP8046DF-LF-Z
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo Class-D 20-Pin TSSOP EP T/R - Tape and Reel (Alt: MP8046DF-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.9200 / $2.0460 | Buy Now |
DISTI #
MP8046DF-LF-Z
|
Avnet Silica | Audio Amp Speaker 2CH Stereo ClassD 20Pin TSSOP EP TR (Alt: MP8046DF-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP8046DF-LF-Z
MP8046DF-LF-Z CAD Models
MP8046DF-LF-Z Part Data Attributes
|
MP8046DF-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP8046DF-LF-Z
Monolithic Power Systems
Half Bridge Based Peripheral Driver, 5A, PDSO20, ROHS COMPLIANT, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 7.5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
MP8046DF-LF-Z Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MP8046DF-LF-Z involves placing the input and output capacitors close to the IC, using wide traces for the power paths, and separating the analog and digital grounds. A 4-layer PCB with a solid ground plane is also recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. Also, avoid using long traces and vias in the feedback loop.
-
The MP8046DF-LF-Z is rated for operation up to 85°C ambient temperature. However, for reliable operation, it's recommended to keep the ambient temperature below 70°C to ensure the device stays within its thermal specifications.
-
While it's possible to use a different inductor value or type, it's not recommended. The recommended inductor value and type are chosen to ensure optimal performance and stability. Using a different inductor may affect the device's performance, efficiency, and stability.
-
To troubleshoot issues, start by checking the input voltage, output voltage, and current. Verify that the component values and PCB layout match the recommended design. Use an oscilloscope to check for oscillations or noise on the output. Also, check the device's thermal performance using an infrared thermometer or thermal imaging camera.