Part Details for MP7542GTD/883 by Micro Power Systems
Results Overview of MP7542GTD/883 by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP7542GTD/883 Information
MP7542GTD/883 by Micro Power Systems is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for MP7542GTD/883
MP7542GTD/883 CAD Models
MP7542GTD/883 Part Data Attributes
|
MP7542GTD/883
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7542GTD/883
Micro Power Systems
D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO POWER SYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 4 BITS | |
JESD-30 Code | R-GDIP-T16 | |
Linearity Error-Max (EL) | 0.012% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 2 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MP7542GTD/883
This table gives cross-reference parts and alternative options found for MP7542GTD/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7542GTD/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7542GKN | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, PDIP16, PLASTIC, DIP-16 | MP7542GTD/883 vs AD7542GKN |
AD7542AQ | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, CDIP16, CERDIP-16 | MP7542GTD/883 vs AD7542AQ |
MP7542SD/883 | Exar Corporation | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | MP7542GTD/883 vs MP7542SD/883 |
MP7542JN | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDIP16, | MP7542GTD/883 vs MP7542JN |
MX7542GKN | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDIP16, PLASTIC, DIP-16 | MP7542GTD/883 vs MX7542GKN |
MP7542SD | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, | MP7542GTD/883 vs MP7542SD |
AD7542AD | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP16, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16, Digital to Analog Converter | MP7542GTD/883 vs AD7542AD |
MP7542AD | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, | MP7542GTD/883 vs MP7542AD |
HDAC7542ABMD | Signal Processing Technologies | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.5us Settling Time, CDIP16, | MP7542GTD/883 vs HDAC7542ABMD |
HDAC7542ABID | Signal Processing Technologies | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.5us Settling Time, CDIP16, | MP7542GTD/883 vs HDAC7542ABID |