Part Details for MP6902DS-LF-Z by Monolithic Power Systems
Results Overview of MP6902DS-LF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP6902DS-LF-Z Information
MP6902DS-LF-Z by Monolithic Power Systems is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MP6902DS-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1828-1-ND
|
DigiKey | IC SECONDARY SIDE CTRLR 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
255 In Stock |
|
$1.2250 / $3.8300 | Buy Now |
DISTI #
MP6902DS-LF-Z
|
Avnet Americas | Intelligent Controller 8-Pin SOIC T/R - Tape and Reel (Alt: MP6902DS-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1760 / $1.2532 | Buy Now |
DISTI #
946-MP6902DSLFZ
|
Mouser Electronics | Switching Controllers Fast-Off Intelligent Rectifier Driver RoHS: Compliant | 0 |
|
$1.2200 | Order Now |
|
Quest Components | 2000 |
|
$4.2750 / $8.5500 | Buy Now | |
DISTI #
MP6902DS-LF-Z
|
Avnet Silica | Intelligent Controller 8Pin SOIC TR (Alt: MP6902DS-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP6902DS-LF-Z
MP6902DS-LF-Z CAD Models
MP6902DS-LF-Z Part Data Attributes
|
MP6902DS-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP6902DS-LF-Z
Monolithic Power Systems
Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MP6902DS-LF-Z
This table gives cross-reference parts and alternative options found for MP6902DS-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP6902DS-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP6902DS-Z | Monolithic Power Systems | Check for Price | Analog Circuit, 1 Func, PDSO8, MS-012AA, SOIC-8 | MP6902DS-LF-Z vs MP6902DS-Z |
MP6902DS-LF-Z Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MP6902DS-LF-Z involves placing the input and output capacitors close to the IC, using wide traces for the power lines, and separating the analog and digital grounds. A 4-layer PCB with a solid ground plane is also recommended.
-
To ensure stability and prevent oscillations, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, the output capacitor should have a low ESR, and the input capacitor should be placed close to the IC. A minimum output capacitance of 10uF is recommended.
-
The MP6902DS-LF-Z can operate reliably up to an ambient temperature of 85°C. However, the junction temperature should not exceed 125°C. It's essential to ensure proper thermal design and heat dissipation to prevent overheating.
-
While it's possible to use a different inductor value or type, it's not recommended. The recommended inductor value and type are optimized for the MP6902DS-LF-Z's performance and efficiency. Using a different inductor may affect the converter's stability, efficiency, and output voltage regulation.
-
To troubleshoot issues with the output voltage or current, start by checking the input voltage, output voltage, and output current using an oscilloscope or multimeter. Verify that the component values and PCB layout match the recommended design. Check for any signs of overheating, and ensure that the input and output capacitors are properly connected.