Part Details for MP6400DG-30-LF-Z by Monolithic Power Systems
Results Overview of MP6400DG-30-LF-Z by Monolithic Power Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP6400DG-30-LF-Z Information
MP6400DG-30-LF-Z by Monolithic Power Systems is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP6400DG-30-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP6400DG-30-LF-Z
|
Avnet Americas | Processor Supervisor 2.79V 3V 6-Pin QFN EP T/R - Tape and Reel (Alt: MP6400DG-30-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5040 / $0.5371 | Buy Now |
DISTI #
MP6400DG-30-LF-Z
|
IBS Electronics | MP6400DG-30-LF-Z by MONOLITHIC POWER SYSTEMS is a low quiescent current programmable-delay supervisory circuit designed for precise voltage monitoring and system reset, enhancing reliability and performance. Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.6825 | Buy Now |
Part Details for MP6400DG-30-LF-Z
MP6400DG-30-LF-Z CAD Models
MP6400DG-30-LF-Z Part Data Attributes
|
MP6400DG-30-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP6400DG-30-LF-Z
Monolithic Power Systems
Power Supply Support Circuit, Fixed, 1 Channel, 2 X 2 MM, ROHS COMPLIANT, MO-229VCC, QFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | MNL RST:Y;PW FL IO:N;PRG RST DLY:Y;WD:N;WDO:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-XQCC-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +3.0V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |