Part Details for MP5092GD-Z by Monolithic Power Systems
Results Overview of MP5092GD-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP5092GD-Z Information
MP5092GD-Z by Monolithic Power Systems is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MP5092GD-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1696-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 2:2 18QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3600 In Stock |
|
$0.8375 / $2.9200 | Buy Now |
DISTI #
MP5092GD-Z
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 2 Channels, 5.5 V, 7.5 A, 12 Milliohms, 18 Pins, QFN - Tape and Reel (Alt: MP5092GD-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8040 / $0.8568 | Buy Now |
DISTI #
946-MP5092GD-Z
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual 5.5V,7.5A Programmable Current Low RDSON Load Switch with Output Discharge Function RoHS: Compliant | 0 |
|
$0.8370 | Order Now |
DISTI #
MP5092GD-Z
|
Avnet Silica | Power Load Distribution Switch IC High Side 2 Channels 55 V 75 A 12 Milliohms 18 Pins QFN (Alt: MP5092GD-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP5092GD-Z
MP5092GD-Z CAD Models
MP5092GD-Z Part Data Attributes
|
MP5092GD-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP5092GD-Z
Monolithic Power Systems
Buffer/Inverter Based Peripheral Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N18 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC18,.08X.12,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.6V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
MP5092GD-Z Frequently Asked Questions (FAQ)
-
The MP5092GD-Z can handle input voltages up to 24V, but it's recommended to keep it below 18V for optimal performance and reliability.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the output voltage within the recommended range of 0.8V to 5.5V.
-
The MP5092GD-Z can provide up to 2A of output current, but it's recommended to keep it below 1.5A for optimal performance and reliability.
-
The output voltage can be adjusted by using a resistive divider network between the FB pin and the output voltage. The datasheet provides a formula to calculate the required resistor values.
-
The EN (Enable) pin is used to enable or disable the regulator. When the EN pin is pulled low, the regulator is disabled, and when it's pulled high, the regulator is enabled.