Part Details for MP4KE18CAE3/TR by Microchip Technology Inc
Results Overview of MP4KE18CAE3/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP4KE18CAE3/TR Information
MP4KE18CAE3/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MP4KE18CAE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7700
|
Newark | Tvs 18V 5% 400W Bi Do-41P Rohs Compliant: Yes |Microchip MP4KE18CAE3/TR RoHS: Compliant Min Qty: 285 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2000 / $2.2900 | Buy Now |
DISTI #
150-MP4KE18CAE3/TR-ND
|
DigiKey | TVS DIODE 15.3VWM 25.2V DO204AL Min Qty: 300 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2900 | Buy Now |
DISTI #
MP4KE18CAE3/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 15.3V 400W 2-Pin DO-41 Bulk - Tape and Reel (Alt: MP4KE18CAE3/TR) RoHS: Compliant Min Qty: 285 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$2.1120 / $2.2000 | Buy Now |
DISTI #
579-MP4KE18CAE3/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 18V 5% 400W bi | 0 |
|
$2.2900 | Order Now |
DISTI #
MP4KE18CAE3/TR
|
Microchip Technology Inc | Bi-Directional TVS _ DO-41P, Projected EOL: 2049-02-05 COO: Philippines |
0 Alternates Available |
|
$2.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4100 / $3.4800 | Buy Now |
|
NAC | TVS 18V 5% 400W bi, DO-41P RoHS: Compliant Min Qty: 142 Package Multiple: 1 | 0 |
|
$2.2000 / $2.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4100 / $3.4800 | Buy Now |