-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.50%, 0.12-2.82V, SQUARE, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP3H6115AC6T1 by NXP Semiconductors is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6662
|
Newark | Pressure Sensor, 15-115Kpa, Ssop-8, Pressure Type:Absolute, Sensitivity, V/P:27Mv/Kpa, Operating Pressure Min:15Kpa, Operating Pressure Max:115Kpa, Supply Voltage Min:2.7V, Supply Voltage Max:3.3V, Sensor Case Style:Ssop, No. Of Rohs Compliant: Yes |Nxp MP3H6115AC6T1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 280 |
|
$12.7400 / $16.2200 | Buy Now |
DISTI #
41AH8199
|
Newark | Pressure Sensor, 15 To 115Kpa, Ssop-8, Pressure Type:Absolute, Operating Pressure Min:15Kpa, Operating Pressure Max:115Kpa, Supply Voltage Min:2.7V, Supply Voltage Max:3.3V, Sensor Case/Package:Ssop, No. Of Pins:8Pins Rohs Compliant: Yes |Nxp MP3H6115AC6T1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$12.7400 / $16.2200 | Buy Now |
DISTI #
73J1405
|
Newark | Pressure Sensor, 15 To 115Kpa, Ssop8, Full Reel, Pressure Type:Absolute, Operating Pressure Min:15Kpa, Operating Pressure Max:115Kpa, Supply Voltage Min:2.7V, Supply Voltage Max:3.3V, Sensor Case/Package:Ssop, No. Of Pins:8Pins Rohs Compliant: Yes |Nxp MP3H6115AC6T1 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.4700 / $11.7000 | Buy Now |
DISTI #
568-13483-1-ND
|
DigiKey | SENSOR 16.68PSIA 0.13" 2.8V SSOP Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
572 In Stock |
|
$12.0838 / $16.5500 | Buy Now |
DISTI #
MP3H6115AC6T1
|
Avnet Americas | Pressure Sensor 0.12V to 2.8V 15kPa to 115kPa Absolute 8-Pin SSOP T/R - Tape and Reel (Alt: MP3H6115AC6T1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$10.3750 / $10.7269 | Buy Now |
DISTI #
841-MP3H6115AC6T1
|
Mouser Electronics | Board Mount Pressure Sensors SSOP INTEG 3V W/PORT RoHS: Compliant | 17714 |
|
$12.1900 / $19.8600 | Buy Now |
DISTI #
MP3H6115AC6T1
|
IBS Electronics | PRESSURE SENSOR 0.12V TO 2.8V 15KPA TO 115KPA ABSOLUTE AUTOMOTIVE 8-PIN SSOP T/R Min Qty: 600 Package Multiple: 1 | 0 |
|
$14.5600 | Buy Now |
DISTI #
MP3H6115AC6T1
|
Avnet Silica | Pressure Sensor 012V to 28V 15kPa to 115kPa Absolute 8Pin SSOP TR (Alt: MP3H6115AC6T1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MP3H6115AC6T1
|
EBV Elektronik | Pressure Sensor 012V to 28V 15kPa to 115kPa Absolute 8Pin SSOP TR (Alt: MP3H6115AC6T1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP3H6115AC6T1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MP3H6115AC6T1
NXP Semiconductors
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.50%, 0.12-2.82V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION | |
Body Breadth | 8.05 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 8.05 mm | |
Housing | PLASTIC | |
Linearity (%) | 1.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.12V | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.12-2.82V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 16.7 Psi | |
Pressure Range-Min | 2.2 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern under the IC.
Use a Pi-filter topology with a common-mode choke and a differential-mode inductor. Ensure the filter components are placed close to the IC and use a ground plane to reduce radiation.
A 10uF to 22uF X5R or X7R ceramic capacitor is recommended, placed as close to the VIN pin as possible, to ensure stable voltage regulation.
Implement thermal derating, ensure good airflow, and use a heat sink if necessary. Also, consider using a thermistor or thermocouple to monitor the IC's temperature.
Use a reflow soldering process with a peak temperature of 240°C. Avoid using wave soldering or hand soldering. For rework, use a hot air station with a temperature-controlled nozzle.