-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, PDSO8, TSOT-23, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP3414AGJ-Z by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1637-1-ND
|
DigiKey | IC REG BOOST ADJ 3A TSOT23-8 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6111 In Stock |
|
$0.7000 / $2.5700 | Buy Now |
DISTI #
MP3414AGJ-Z
|
Avnet Americas | 3A, 1MHz, 22?A, Iq, 1.8V to 5.5VOUT Synchronous Step-Up Converter with Output Disconnect - Tape and Reel (Alt: MP3414AGJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6720 / $0.7161 | Buy Now |
DISTI #
946-MP3414AGJ-Z
|
Mouser Electronics | Switching Voltage Regulators 3A 1MHz Sync StepUp Conv w/Output Discon RoHS: Compliant | 5312 |
|
$0.7000 / $2.5500 | Buy Now |
DISTI #
MP3414AGJ-Z
|
Avnet Silica | 3A 1MHz 22A Iq 18V to 55VOUT Synchronous StepUp Converter with Output Disconnect (Alt: MP3414AGJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 19975 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP3414AGJ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3414AGJ-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, PDSO8, TSOT-23, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | TSOT-23, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 5.83V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
The MP3414AGJ-Z can handle a maximum input voltage of 28V, but it's recommended to keep it below 24V for optimal performance and reliability.
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the output capacitor is placed close to the IC and the input capacitor is placed close to the input voltage source.
The MP3414AGJ-Z can provide a maximum output current of 1.5A, but it's recommended to keep it below 1.2A for optimal performance and reliability.
The output voltage can be adjusted by using a resistive divider network between the output and the FB pin. The output voltage is determined by the ratio of the resistors and the internal reference voltage of 0.8V.
The EN (Enable) pin is used to turn the regulator on or off. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled.