-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Battery Charge Controller, Current-mode, 5.2A, 1400kHz Switching Freq-Max, PDSO6, MO-193AB, TSOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP3221GJ-Z by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1909-1-ND
|
DigiKey | IC REG BOOST ADJ 2.7A TSOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5368 In Stock |
|
$0.7875 / $2.8000 | Buy Now |
DISTI #
MP3221GJ-Z
|
Avnet Americas | Conv DC-DC Single Step Up 2.5V to 6V 6-Pin TSOT-23 T/R - Tape and Reel (Alt: MP3221GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7559 / $0.8056 | Buy Now |
DISTI #
946-MP3221GJ-Z
|
Mouser Electronics | Switching Voltage Regulators 2.7A, 1.2MHz, Step up Converter RoHS: Compliant | 2338 |
|
$0.7870 / $2.7300 | Buy Now |
DISTI #
MP3221GJ-Z
|
Avnet Silica | Conv DCDC Single Step Up 25V to 6V 6Pin TSOT23 TR (Alt: MP3221GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP3221GJ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3221GJ-Z
Monolithic Power Systems
Battery Charge Controller, Current-mode, 5.2A, 1400kHz Switching Freq-Max, PDSO6, MO-193AB, TSOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | TSOT-23,6PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 3 V TO 6 V | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
A good PCB layout is crucial for the MP3221GJ-Z. Keep the input and output capacitors close to the IC, and use a solid ground plane to reduce noise. Avoid routing high-frequency signals near the feedback network.
To ensure stability, make sure the feedback network is properly compensated. Use a capacitor in the feedback loop to filter out high-frequency noise, and adjust the compensation components according to the application's specific requirements.
The MP3221GJ-Z can handle input voltages up to 28V, but it's recommended to keep the input voltage below 24V for optimal performance and reliability.
Implement overcurrent protection using a current sense resistor and a comparator. Also, ensure good thermal design and heat dissipation to prevent overheating. Monitor the junction temperature and adjust the design accordingly.
The MP3221GJ-Z is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at high temperatures to ensure reliability. Consult the datasheet for specific derating guidelines.