Part Details for MP2908AGF-P by Monolithic Power Systems
Results Overview of MP2908AGF-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP2908AGF-P Information
MP2908AGF-P by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP2908AGF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP2908AGF-PTR-ND
|
DigiKey | 4V-60V INPUT, CURRENT MODE SYNCH Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6133 / $1.7493 | Buy Now |
DISTI #
MP2908AGF-P
|
Avnet Americas | Current Mode PWM Controller 0.8V 0.75mA - Tape and Reel (Alt: MP2908AGF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.4400 / $1.5345 | Buy Now |
DISTI #
946-MP2908AGF-P
|
Mouser Electronics | Switching Controllers 4V-60V Input Current Sync Step-Down Cntrl RoHS: Compliant | 0 |
|
$1.5300 / $4.4300 | Order Now |
DISTI #
MP2908AGF-P
|
Avnet Silica | Current Mode PWM Controller 08V 075mA (Alt: MP2908AGF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP2908AGF-P
MP2908AGF-P CAD Models
MP2908AGF-P Part Data Attributes
|
MP2908AGF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP2908AGF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |