Part Details for MP2676EG-LF-Z by Monolithic Power Systems
Results Overview of MP2676EG-LF-Z by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP2676EG-LF-Z Information
MP2676EG-LF-Z by Monolithic Power Systems is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP2676EG-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2676EG-LF-Z-ND
|
DigiKey | IC BATT CHG LI-ION 8QFN Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MP2676EG-LF-Z
|
Avnet Americas | - Tape and Reel (Alt: MP2676EG-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5040 / $0.5371 | Buy Now |
DISTI #
MP2676EG-LF-Z
|
Avnet Silica | (Alt: MP2676EG-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP2676EG-LF-Z
MP2676EG-LF-Z CAD Models
MP2676EG-LF-Z Part Data Attributes
|
MP2676EG-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2676EG-LF-Z
Monolithic Power Systems
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 2 X 2 MM, ROHS COMPLIANT, MO-220VCCD, QFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | QFN | |
Package Description | SON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MP2676EG-LF-Z
This table gives cross-reference parts and alternative options found for MP2676EG-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2676EG-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2065DDBVR | Texas Instruments | $0.3293 | 1A loading, 4.5-5.5V, 96mΩ USB power switch, active-high, output discharge, reverse blocking 5-SOT-23 -40 to 125 | MP2676EG-LF-Z vs TPS2065DDBVR |
TPS2065DDBVT | Texas Instruments | $1.4516 | 1A loading, 4.5-5.5V, 96mΩ USB power switch, active-high, output discharge, reverse blocking 5-SOT-23 -40 to 125 | MP2676EG-LF-Z vs TPS2065DDBVT |