Part Details for MP26121DQ-LF-Z by Monolithic Power Systems
Results Overview of MP26121DQ-LF-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP26121DQ-LF-Z Information
MP26121DQ-LF-Z by Monolithic Power Systems is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP26121DQ-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1608-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8625 / $2.9800 | Buy Now |
DISTI #
MP26121DQ-LF-Z
|
Avnet Americas | 28V, 1A LI + LINEAR BATTERY CHARGER WITH 10 PERCENT BATTERY- FULL THRESHOLD AND FLEXIBLE NTC INTERFACE - Tape and Reel (Alt: MP26121DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8279 / $0.8823 | Buy Now |
DISTI #
946-MP26121DQLFZ
|
Mouser Electronics | Battery Management NTC 28V 1 A Linear 1-Cell Li-Lon Chrg RoHS: Compliant | 0 |
|
$0.8620 / $2.9800 | Order Now |
DISTI #
MP26121DQ-LF-Z
|
Avnet Silica | 28V 1A LI LINEAR BATTERY CHARGER WITH 10 PERCENT BATTERY FULL THRESHOLD AND FLEXIBLE NTC INTERFACE (Alt: MP26121DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP26121DQ-LF-Z
MP26121DQ-LF-Z CAD Models
MP26121DQ-LF-Z Part Data Attributes
|
MP26121DQ-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP26121DQ-LF-Z
Monolithic Power Systems
Power Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | HVSON, SOLCC10,.11,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MP26121DQ-LF-Z
This table gives cross-reference parts and alternative options found for MP26121DQ-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP26121DQ-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP26121DQ-Z | Monolithic Power Systems | Check for Price | Power Management Circuit | MP26121DQ-LF-Z vs MP26121DQ-Z |
MP26121DQ-LF-Z Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Place the device near a thermal pad or a heat sink to improve heat dissipation.
-
Ensure that the output capacitor has a low ESR and is placed close to the device. Also, use a minimum of 10uF output capacitance and a 1uF ceramic capacitor in parallel with the output capacitor.
-
The maximum input voltage is 24V, but it's recommended to operate the device within the specified input voltage range of 4.5V to 18V for optimal performance and reliability.
-
The EN/UVLO pin can be used to program the output voltage by connecting a resistor divider network between the output voltage and the EN/UVLO pin. The output voltage can be calculated using the formula: Vout = 0.8V x (R1 + R2) / R2.
-
The maximum output current is 1.2A, but it's recommended to operate the device within the specified output current range of 0.1A to 1A for optimal performance and reliability.