Part Details for MP2610ER-LF-Z by Monolithic Power Systems
Results Overview of MP2610ER-LF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP2610ER-LF-Z Information
MP2610ER-LF-Z by Monolithic Power Systems is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP2610ER-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2610ER-LF-Z-ND
|
DigiKey | IC BATT CHG LI-ION 1-2CELL 16QFN Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7375 | Buy Now |
DISTI #
MP2610ER-LF-Z
|
Avnet Americas | Battery Charger Li-Ion 2000mA 16-Pin QFN EP T/R - Tape and Reel (Alt: MP2610ER-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.6680 / $1.7775 | Buy Now |
DISTI #
946-MP2610ERLFZ
|
Mouser Electronics | Battery Management 2A 2-1 Cell Switchin Li-lon Charger RoHS: Compliant | 0 |
|
$1.7300 | Order Now |
DISTI #
MP2610ER-LF-Z
|
IBS Electronics | MP2610 SERIES 2A 24 VIN 1 OR 2 CELL SWITCHING LI-ION BATTERY CHARGER - QFN-16 Min Qty: 5000 Package Multiple: 1 | 0 |
|
$2.2620 | Buy Now |
DISTI #
MP2610ER-LF-Z
|
Avnet Silica | Battery Charger LiIon 2000mA 16Pin QFN EP TR (Alt: MP2610ER-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP2610ER-LF-Z
MP2610ER-LF-Z CAD Models
MP2610ER-LF-Z Part Data Attributes
|
MP2610ER-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2610ER-LF-Z
Monolithic Power Systems
Power Supply Support Circuit, Fixed, 1 Channel, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.16SQ,25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 19 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +4V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
MP2610ER-LF-Z Frequently Asked Questions (FAQ)
-
A good PCB layout for the MP2610ER-LF-Z should include a solid ground plane, separate analog and digital grounds, and a decoupling capacitor (e.g., 10uF) close to the VIN pin. Additionally, keep the input and output capacitors close to the IC and use short, wide traces for the power paths.
-
To ensure stability, make sure the output capacitor has a low ESR (Equivalent Series Resistance) and is properly sized for the output voltage and current. Also, ensure the input capacitor is properly sized and placed close to the VIN pin. Avoid using capacitors with high ESR or ESL (Equivalent Series Inductance).
-
The MP2610ER-LF-Z is rated for operation up to 85°C ambient temperature. However, for reliable operation, it's recommended to keep the ambient temperature below 70°C to ensure the junction temperature stays within the recommended range.
-
While the datasheet recommends a specific inductor value and type, you can use a different inductor value or type as long as it meets the recommended inductance range (1.5uH to 3.3uH) and has a suitable current rating. However, be aware that this may affect the converter's performance and efficiency.
-
Check the input voltage, ensure the EN pin is properly biased, and verify the output voltage is not pre-biased. Also, check for any short circuits or incorrect component values. If the issue persists, consult the application note or contact Monolithic Power Systems' support team for further assistance.