-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP24943DN-LF-P by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH1798
|
Newark | Dc/Dc Conv, Buck, 100Khz, 85Deg C, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:55V, Max Output Current:3A, Ic Case/Package:Hsoic, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP24943DN-LF-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 642 |
|
$2.6200 / $5.2500 | Buy Now |
DISTI #
1589-MP24943DN-LF-PTR-ND
|
DigiKey | IC REG BUCK ADJ 3A 8SOIC Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7188 / $1.8620 | Buy Now |
DISTI #
MP24943DN-LF-P
|
Avnet Americas | Converter DC to DC Step-Down 55V 3A 100kHz 8-Pin SOIC-E T/R - Tape and Reel (Alt: MP24943DN-LF-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5360 / $1.6368 | Buy Now |
DISTI #
946-MP24943DN-LF-P
|
Mouser Electronics | Switching Voltage Regulators 3A/55V, 100kHz Buck Converter with Prog OVP & Ext Soft Start | 0 |
|
$1.6000 / $5.4400 | Order Now |
DISTI #
MP24943DN-LF-P
|
Avnet Silica | Converter DC to DC StepDown 55V 3A 100kHz 8Pin SOICE TR (Alt: MP24943DN-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy