-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, PDSO6,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP24893DQ-LF-Z by Monolithic Power Systems is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP24893DQ-LF-Z-ND
|
DigiKey | IC LED DRIVER RGLTR PWM 1A 6QFN Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.6000 | Buy Now |
DISTI #
MP24893DQ-LF-Z
|
Avnet Americas | LED DRVR Buck 1-CH Analog/PWM 34V 1A 6-Pin QFN EP T/R - Tape and Reel (Alt: MP24893DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5760 / $0.6138 | Buy Now |
DISTI #
946-MP24893DQLFZ
|
Mouser Electronics | LED Lighting Driver ICs 6-36V, 1A Buck WLED Driver RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MP24893DQ-LF-Z
|
Avnet Silica | LED DRVR Buck 1CH AnalogPWM 34V 1A 6Pin QFN EP TR (Alt: MP24893DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP24893DQ-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP24893DQ-LF-Z
Monolithic Power Systems
LED Driver, PDSO6,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
A good PCB layout for the MP24893DQ-LF-Z should prioritize thermal dissipation. Place the device near a thermal pad or a heat sink, and ensure that the thermal vias are connected to a solid copper plane on the bottom layer. Keep the input and output capacitors close to the device to minimize parasitic inductance.
Choose input capacitors with low ESR (Equivalent Series Resistance) and high ripple current rating to minimize voltage ripple and ensure stable operation. For output capacitors, select ones with low ESR and high capacitance to filter out high-frequency noise. The datasheet recommends X5R or X7R ceramic capacitors with a minimum capacitance of 10uF.
The MP24893DQ-LF-Z has a maximum ambient temperature rating of 85°C. However, the device's thermal performance may degrade above 70°C, so it's essential to ensure proper cooling and thermal management in high-temperature applications.
The MP24893DQ-LF-Z is an automotive-grade device, meeting the AEC-Q100 standard for automotive reliability. It's suitable for high-reliability applications, such as automotive, industrial, and medical devices, where high performance and robustness are required.
To troubleshoot output voltage instability or oscillation, check the PCB layout for parasitic inductance, ensure proper input and output capacitor selection, and verify that the device is operated within its recommended operating conditions. Also, check for any noise or interference from nearby components or signals.