-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 3.5A, 600kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP2467DN-LF-Z by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1587-1-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 8SOICE Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2429 In Stock |
|
$1.4125 / $4.2400 | Buy Now |
DISTI #
MP2467DN-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 6V to 36V 8-Pin SOIC N EP T/R - Tape and Reel (Alt: MP2467DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3559 / $1.4450 | Buy Now |
DISTI #
946-MP2467DNLFZ
|
Mouser Electronics | Switching Voltage Regulators 2.5A 36V .5MHz Nonsync Step-Down RoHS: Compliant | 1316 |
|
$1.4100 / $4.2400 | Buy Now |
DISTI #
MP2467DN-LF-Z
|
Avnet Silica | Conv DCDC Single Step Down 6V to 36V 8Pin SOIC N EP TR (Alt: MP2467DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP2467DN-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2467DN-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 3.5A, 600kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8 TO 30V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
The MP2467DN-LF-Z can handle a maximum input voltage of 23V, but it's recommended to keep it below 20V for optimal performance and reliability.
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the output capacitor is placed close to the IC and the input capacitor is placed close to the input voltage source.
The MP2467DN-LF-Z can provide a maximum output current of 3A, but it's recommended to keep it below 2.5A for optimal performance and reliability.
The output voltage can be adjusted by using a resistive divider network between the output and the FB pin. The ratio of the resistors determines the output voltage, and the datasheet provides a formula to calculate the resistor values.
The EN (enable) pin is used to turn the regulator on or off. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled.