Part Details for MP2365DN-LF-P by Monolithic Power Systems
Results Overview of MP2365DN-LF-P by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP2365DN-LF-P Information
MP2365DN-LF-P by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP2365DN-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP2365DN-LF-PTR-ND
|
DigiKey | IC REG BUCK ADJ 3A 8SOIC Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.2920 / $2.4508 | Buy Now |
DISTI #
MP2365DN-LF-P
|
Avnet Americas | Converter DC to DC Step-Down 4.75V to 28V 8-Pin SOIC-N T/R - Tape and Reel (Alt: MP2365DN-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.0400 / $2.1739 | Buy Now |
DISTI #
946-MP2365DN-LF-P
|
Mouser Electronics | Switching Voltage Regulators NRFND: Use MP2338 as replacement | 0 |
|
Order Now |
Part Details for MP2365DN-LF-P
MP2365DN-LF-P CAD Models
MP2365DN-LF-P Part Data Attributes
|
MP2365DN-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP2365DN-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |