Part Details for MP2013GQ-33-Z by Monolithic Power Systems
Results Overview of MP2013GQ-33-Z by Monolithic Power Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP2013GQ-33-Z Information
MP2013GQ-33-Z by Monolithic Power Systems is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP2013GQ-33-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1554-1-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA 8-QFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9835 In Stock |
|
$0.5750 / $2.2400 | Buy Now |
DISTI #
MP2013GQ-33-Z
|
Avnet Americas | LDO Regulator Pos 1.215V to 15V 0.15A 8-Pin QFN T/R - Tape and Reel (Alt: MP2013GQ-33-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5520 / $0.5635 | Buy Now |
DISTI #
946-MP2013GQ-33-Z
|
Mouser Electronics | LDO Voltage Regulators 40V Low Quiescent Current Linear Reg RoHS: Compliant | 0 |
|
$0.5750 / $2.2400 | Order Now |
|
Future Electronics | MP2013 Series 40 V 150 mA Fixed Low Quiescent Current Linear Regulator - QFN-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 15681Cut Tape/Mini-Reel |
|
$1.0000 / $1.3400 | Buy Now |
|
Future Electronics | MP2013 Series 40 V 150 mA Fixed Low Quiescent Current Linear Regulator - QFN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5900 | Buy Now |
DISTI #
89541358
|
Verical | Low Quiescent Current Linear Regulator Min Qty: 5000 Package Multiple: 5000 Date Code: 2126 | Americas - 10000 |
|
$1.5748 | Buy Now |
|
Future Electronics | MP2013 Series 40 V 150 mA Fixed Low Quiescent Current Linear Regulator - QFN-8 Min Qty: 1 Package Multiple: 1 |
15681 null |
|
$1.0000 / $1.3400 | Buy Now |
DISTI #
MP2013GQ-33-Z
|
Avnet Silica | LDO Regulator Pos 1215V to 15V 015A 8Pin QFN TR (Alt: MP2013GQ-33-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | MP2013 Series 40 V 150 mA Fixed Low Quiescent Current Linear Regulator - QFN-8 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$2.0600 / $2.2300 | Buy Now |
Part Details for MP2013GQ-33-Z
MP2013GQ-33-Z CAD Models
MP2013GQ-33-Z Part Data Attributes
|
MP2013GQ-33-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2013GQ-33-Z
Monolithic Power Systems
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.9 V | |
Dropout Voltage1-Nom | 0.74 V | |
Input Voltage Absolute-Max | 42 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.061875% | |
Load Regulation-Max | 0.049467% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,26 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
MP2013GQ-33-Z Frequently Asked Questions (FAQ)
-
A good PCB layout for the MP2013GQ-33-Z should prioritize thermal dissipation. Place the device near a thermal pad or a heat sink, and ensure good airflow around the component. Use a 2-3 layer PCB with a solid ground plane to reduce thermal resistance. Keep the input and output capacitors close to the device to minimize parasitic inductance.
-
To ensure stability, follow the recommended component values and PCB layout guidelines. Use a low-ESR output capacitor (e.g., X5R or X7R dielectric) and a high-quality input capacitor. Avoid using ceramic capacitors with high voltage coefficients. Also, ensure the feedback network is properly compensated, and the loop gain is sufficient to maintain stability.
-
The MP2013GQ-33-Z can tolerate a maximum input voltage ripple of 10% of the nominal input voltage. Exceeding this limit may affect the device's reliability and performance. Use a high-quality input filter or a pre-regulator to minimize input voltage ripple.
-
The MP2013GQ-33-Z has built-in overcurrent protection (OCP) and short-circuit protection (SCP). However, to further enhance protection, consider adding external components such as a fuse or a current-sensing resistor. Also, ensure the output capacitor is rated for the maximum output current to prevent overheating.
-
To ensure a reliable startup, follow a soft-start sequence: 1) Apply input voltage, 2) Wait for the internal voltage regulator to stabilize (typically <10ms), and 3) Enable the output stage. This sequence helps prevent inrush currents and ensures a stable output voltage.