Part Details for MP2013AGQ-5-Z by Monolithic Power Systems
Results Overview of MP2013AGQ-5-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP2013AGQ-5-Z Information
MP2013AGQ-5-Z by Monolithic Power Systems is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP2013AGQ-5-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2013AGQ-5-Z-ND
|
DigiKey | IC REG LINEAR 5V 150MA 8-QFN Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5750 | Buy Now |
DISTI #
MP2013AGQ-5-Z
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 8-Pin QFN T/R - Tape and Reel (Alt: MP2013AGQ-5-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5520 / $0.5882 | Buy Now |
DISTI #
946-MP2013AGQ-5-Z
|
Mouser Electronics | LDO Voltage Regulators 40V,150mA,Low Quiescent Current Linear Regulator RoHS: Compliant | 0 |
|
$0.5750 | Order Now |
DISTI #
MP2013AGQ-5-Z
|
Avnet Silica | LDO Regulator Pos 5V 015A 8Pin QFN TR (Alt: MP2013AGQ-5-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP2013AGQ-5-Z
MP2013AGQ-5-Z CAD Models
MP2013AGQ-5-Z Part Data Attributes
|
MP2013AGQ-5-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2013AGQ-5-Z
Monolithic Power Systems
Fixed Positive LDO Regulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.85 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 42 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Line Regulation-Max | 0.09375% | |
Load Regulation-Max | 0.07495% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,26 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
MP2013AGQ-5-Z Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the IC is recommended. Keep the input and output capacitors close to the IC and use short, wide traces for the power paths.
-
Ensure that the output capacitor has a low ESR and is placed close to the IC. Also, add a 10nF-100nF ceramic capacitor in parallel with the output capacitor to improve stability.
-
The maximum input voltage is 6.5V, but it's recommended to keep it below 6V to ensure reliable operation and prevent damage to the IC.
-
It's not recommended to use a different inductor value or type without consulting with Monolithic Power Systems or performing thorough testing and validation. The recommended inductor value and type are optimized for the IC's performance and stability.
-
The output voltage ripple and noise can be calculated using the equations provided in the datasheet. Additionally, consider using a filter capacitor and a noise-reducing capacitor to minimize output voltage ripple and noise.