Part Details for MP2013AGQ-5-P by Monolithic Power Systems
Results Overview of MP2013AGQ-5-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP2013AGQ-5-P Information
MP2013AGQ-5-P by Monolithic Power Systems is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP2013AGQ-5-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3313
|
Newark | Ldo, Fixed, 5V, 0.15A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2013AGQ-5-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 207 |
|
$1.3200 / $2.9600 | Buy Now |
DISTI #
1589-1066-1-ND
|
DigiKey | IC REG LINEAR 5V 150MA 8-QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7625 / $2.7300 | Buy Now |
DISTI #
MP2013AGQ-5-P
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 8-Pin QFN T/R - Tape and Reel (Alt: MP2013AGQ-5-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7319 / $0.7801 | Buy Now |
DISTI #
946-MP2013AGQ-5-P
|
Mouser Electronics | LDO Voltage Regulators 40V,150mA,Low Quiescent Current Linear Regulator RoHS: Compliant | 0 |
|
$0.7620 / $2.7300 | Order Now |
DISTI #
MP2013AGQ-5-P
|
IBS Electronics | LDO Voltage Regulators 40V,150mA,Low Quiescent Current Linear Regulator - 8QFN Min Qty: 500 Package Multiple: 1 | 0 |
|
$0.9945 / $1.0400 | Buy Now |
DISTI #
MP2013AGQ-5-P
|
Avnet Silica | LDO Regulator Pos 5V 015A 8Pin QFN TR (Alt: MP2013AGQ-5-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP2013AGQ-5-P
MP2013AGQ-5-P CAD Models
MP2013AGQ-5-P Part Data Attributes
|
MP2013AGQ-5-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP2013AGQ-5-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |