Part Details for MP20073DH-LF-P by Monolithic Power Systems
Results Overview of MP20073DH-LF-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP20073DH-LF-P Information
MP20073DH-LF-P by Monolithic Power Systems is a Bus Terminator.
Bus Terminators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MP20073DH-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3308
|
Newark | Ddr Memory Termination Regulator, 6V, Memory Supported:Ddr2, Ddr3, Source/Sink Current:2A, Supply Voltage Min:1.3V, Supply Voltage Max:6V, Ic Case/Package:Msop-Ep, No. Of Pins:8Pins, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP20073DH-LF-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 608 |
|
$1.1800 / $2.2300 | Buy Now |
DISTI #
1589-1061-1-ND
|
DigiKey | IC REG CONV DDR 1OUT 8MSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6750 / $2.5100 | Buy Now |
DISTI #
MP20073DH-LF-P
|
Avnet Americas | DDR2/DDR3 Termination Regulator 2A 3V to 5V 8-Pin MSOP Cut Tape - Tape and Reel (Alt: MP20073DH-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6750 / $0.7398 | Buy Now |
DISTI #
946-MP20073DHLFP
|
Mouser Electronics | Power Management Specialized - PMIC 2A 1.3-6V DDR Memory Termination Reg RoHS: Compliant | 623 |
|
$0.6750 / $2.5700 | Buy Now |
DISTI #
MP20073DH-LF-P
|
Avnet Silica | DDR2DDR3 Termination Regulator 2A 3V to 5V 8Pin MSOP Cut Tape (Alt: MP20073DH-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP20073DH-LF-P
MP20073DH-LF-P CAD Models
MP20073DH-LF-P Part Data Attributes
|
MP20073DH-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP20073DH-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |