Part Details for MP20049DC-2.8-LF-P by Monolithic Power Systems
Results Overview of MP20049DC-2.8-LF-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP20049DC-2.8-LF-P Information
MP20049DC-2.8-LF-P by Monolithic Power Systems is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP20049DC-2.8-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP20049DC-2.8-LF-P-ND
|
DigiKey | IC REG LINEAR 2.8V 150MA 4-WLCSP Min Qty: 500 Lead time: 40 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.5125 / $0.6704 | Buy Now |
DISTI #
MP20049DC-2.8-LF-P
|
Avnet Americas | LDO Regulator Pos 2.8V 0.15A 4-Pin WLCSP T/R - Tape and Reel (Alt: MP20049DC-2.8-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.5125 / $0.5617 | Buy Now |
DISTI #
946-MP20049DC2.8LFP
|
Mouser Electronics | LDO Voltage Regulators Ultra-Low Noise High PSRR 150mA L Reg RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MP20049DC-2.8-LF-P
|
Avnet Silica | LDO Regulator Pos 28V 015A 4Pin WLCSP TR (Alt: MP20049DC-2.8-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 60 Weeks, 0 Days | Silica - 0 |
|
Buy Now |