Part Details for MP2-R240-51S1-LR by 3M Interconnect
Results Overview of MP2-R240-51S1-LR by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP2-R240-51S1-LR Information
MP2-R240-51S1-LR by 3M Interconnect is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MP2-R240-51S1-LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W0411
|
Newark | 70010031642 Mp2-R240-51S1-Lr=Mp2/Skt/Inv/240P/5R/St/4.60Mm/30Pdni |3M MP2-R240-51S1-LR RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1400 | Buy Now |
DISTI #
MP2-R240-51S1-LR-ND
|
DigiKey | CONN RCPT 240POS PCB Min Qty: 420 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.3419 | Buy Now |
DISTI #
7010528123
|
Avnet Americas | - Bulk (Alt: 7010528123) RoHS: Compliant Min Qty: 420 Package Multiple: 140 Lead time: 23 Weeks, 4 Days Container: Bulk | 0 |
|
$25.9501 / $27.5721 | Buy Now |
DISTI #
MMM7010528123
|
Heilind Electronics | 7010528123 70010031642 MP2/SKT/INV/240P/5R/ST/4.60MM/ | Americas - 0 in Stock |
|
$31.1900 | Buy Now |
Part Details for MP2-R240-51S1-LR
MP2-R240-51S1-LR CAD Models
MP2-R240-51S1-LR Part Data Attributes
|
MP2-R240-51S1-LR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MP2-R240-51S1-LR
3M Interconnect
Board Connector, 240 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Additional Feature | 3M, METPAK | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (27) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MP2-R240-51S1-LR
This table gives cross-reference parts and alternative options found for MP2-R240-51S1-LR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2-R240-51S1-LR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP2-R240-51S1-TR30 | 3M Interconnect | Check for Price | Board Connector, 240 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Pin, Socket | MP2-R240-51S1-LR vs MP2-R240-51S1-TR30 |
MP2-R240-51S1-KR | 3M Interconnect | Check for Price | Board Connector, 240 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | MP2-R240-51S1-LR vs MP2-R240-51S1-KR |
MP2-R240-51S1-LR Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs) to ensure secure connections.
-
Yes, the MP2-R240-51S1-LR connector is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration.
-
Yes, the connector has a rating of IP67, which means it is protected against dust and water immersion up to 1 meter for 30 minutes, making it suitable for outdoor use.
-
The operating temperature range of the MP2-R240-51S1-LR connector is -40°C to 125°C (-40°F to 257°F).
-
While the connector is designed for 24 AWG wire, it can accommodate wire sizes from 20 AWG to 26 AWG, but the wire stripping length and insulation diameter may need to be adjusted accordingly.