Part Details for MP172GJ-Z by Monolithic Power Systems
Results Overview of MP172GJ-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP172GJ-Z Information
MP172GJ-Z by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP172GJ-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1539-1-ND
|
DigiKey | IC OFFLIN CONV MULT TOP TSOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7000 In Stock |
|
$0.4500 / $1.8900 | Buy Now |
DISTI #
MP172GJ-Z
|
Avnet Americas | Off-Line Regulator 5-Pin TSOT-23 - Tape and Reel (Alt: MP172GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.4932 | Buy Now |
DISTI #
946-MP172GJ-Z
|
Mouser Electronics | Switching Voltage Regulators 700V NonIso Off Line Regltr Up to 120mA RoHS: Compliant | 2954 |
|
$0.4500 / $1.7900 | Buy Now |
DISTI #
MP172GJ-Z
|
TME | IC: PMIC, AC/DC switcher, Uout: 700VDC, TSOT23-5, reel,tape Min Qty: 1 | 0 |
|
$0.6300 / $0.9500 | RFQ |
DISTI #
MP172GJ-Z
|
Avnet Silica | OffLine Regulator 5Pin TSOT23 (Alt: MP172GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 18000 |
|
Buy Now |
Part Details for MP172GJ-Z
MP172GJ-Z CAD Models
MP172GJ-Z Part Data Attributes
|
MP172GJ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP172GJ-Z
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | TSOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5.7 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 5.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.72 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
MP172GJ-Z Frequently Asked Questions (FAQ)
-
The MP172GJ-Z can handle input voltages up to 40V, but it's recommended to keep it below 36V for optimal performance and reliability.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the output voltage within the recommended range of 0.8V to 15V.
-
The MP172GJ-Z can provide up to 3A of output current, but it's recommended to keep it below 2.5A for optimal performance and reliability.
-
The output voltage can be adjusted by using a resistive divider network between the FB pin and the output voltage. The ratio of the resistors determines the output voltage.
-
The EN (enable) pin is used to turn the regulator on or off. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled.