Part Details for MP158GJ-Z by Monolithic Power Systems
Results Overview of MP158GJ-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP158GJ-Z Information
MP158GJ-Z by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP158GJ-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP158GJ-Z-ND
|
DigiKey | IC OFFLIN CONV MULT TOP TSOT23-5 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5375 / $0.5607 | Buy Now |
DISTI #
MP158GJ-Z
|
Avnet Americas | 30MV NO-LOAD POWER COMSTN OFF-LINE REG - Tape and Reel (Alt: MP158GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5160 / $0.5499 | Buy Now |
DISTI #
946-MP158GJ-Z
|
Mouser Electronics | AC/DC Converters Small, Energy-Efficient, Off-line Regulator30mW No-Load Power Consumption RoHS: Compliant | 0 |
|
$0.5370 / $0.5580 | Order Now |
DISTI #
MP158GJ-Z
|
Avnet Silica | 30MV NOLOAD POWER COMSTN OFFLINE REG (Alt: MP158GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP158GJ-Z
MP158GJ-Z CAD Models
MP158GJ-Z Part Data Attributes
|
MP158GJ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP158GJ-Z
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.6 V | |
Input Voltage-Min | 5.3 V | |
Input Voltage-Nom | 5.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
MP158GJ-Z Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the MP158GJ-Z is 28V, although it's recommended to keep it below 24V for optimal performance and reliability.
-
To ensure the MP158GJ-Z operates within its thermal limits, make sure to provide adequate heat sinking, keep the ambient temperature below 85°C, and avoid exceeding the maximum junction temperature of 150°C.
-
The minimum input capacitance required for the MP158GJ-Z is 10uF, but it's recommended to use a 22uF or larger capacitor to ensure stable operation and minimize input voltage ripple.
-
Yes, the MP158GJ-Z is qualified for high-reliability and automotive applications, but it's essential to follow the recommended operating conditions, layout guidelines, and testing procedures to ensure the device meets the required standards.
-
To troubleshoot issues with the MP158GJ-Z, start by checking the input voltage, output voltage, and current. Verify that the device is properly soldered, and the layout meets the recommended guidelines. Also, check for any signs of overheating, such as excessive temperature or thermal shutdown.