Part Details for MP1528DK-LF-Z by Monolithic Power Systems
Results Overview of MP1528DK-LF-Z by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP1528DK-LF-Z Information
MP1528DK-LF-Z by Monolithic Power Systems is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MP1528DK-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP1528DK-LF-Z-ND
|
DigiKey | IC LED DRV RGLTR PWM 950MA 8MSOP Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MP1528DK-LF-Z
|
Avnet Americas | LED DRVR 9Segment 3.3V/5V/9V/12V/15V/18V/24V 8-Pin MSOP T/R - Tape and Reel (Alt: MP1528DK-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8880 / $0.9463 | Buy Now |
DISTI #
MP1528DK-LF-Z
|
Avnet Silica | LED DRVR 9Segment 33V5V9V12V15V18V24V 8Pin MSOP TR (Alt: MP1528DK-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP1528DK-LF-Z
MP1528DK-LF-Z CAD Models
MP1528DK-LF-Z Part Data Attributes
|
MP1528DK-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP1528DK-LF-Z
Monolithic Power Systems
LED Driver, 1-Segment, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | TSSOP | |
Package Description | MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
MP1528DK-LF-Z Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the MP1528DK-LF-Z. Ensure a solid ground plane, keep the input and output capacitors close to the IC, and use short, wide traces for the power paths. Avoid vias and thermal reliefs under the IC. Refer to the Monolithic Power Systems' application note AN-114 for more details.
-
Choose input capacitors with low ESR (Equivalent Series Resistance) and high ripple current rating. For output capacitors, select ones with low ESR, high capacitance, and a voltage rating above the output voltage. X5R or X7R ceramic capacitors are recommended. Consult the datasheet and application notes for specific recommendations.
-
The MP1528DK-LF-Z is rated for operation up to 85°C ambient temperature. However, for reliable long-term operation, it's recommended to keep the ambient temperature below 70°C to ensure the junction temperature remains within the specified range.
-
To ensure stability, follow the recommended PCB layout, use the correct input and output capacitors, and keep the feedback loop impedance low. Avoid using long, thin traces for the feedback loop and keep the feedback components close to the IC. If oscillations occur, add a small capacitor (e.g., 10nF) in parallel with the feedback resistor.
-
The recommended input voltage range for the MP1528DK-LF-Z is 2.7V to 5.5V. Operating outside this range may affect the device's performance, efficiency, or reliability.