Part Details for MP1510 by Littelfuse Inc
Results Overview of MP1510 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP1510 Information
MP1510 by Littelfuse Inc is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MP1510
MP1510 CAD Models
MP1510 Part Data Attributes
|
MP1510
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MP1510
Littelfuse Inc
Bridge Rectifier Diode, 15A, 1000V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MP1510
This table gives cross-reference parts and alternative options found for MP1510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBPC1510T | GeneSic Semiconductor Inc | Check for Price | 1000V 15A Silicon Bridge Rectifiers in GBPC-T Package | MP1510 vs GBPC1510T |
SB1510G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 15A, 1000V V(RRM), | MP1510 vs SB1510G |
GBPC1510-S | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 15A, 1000V V(RRM), | MP1510 vs GBPC1510-S |
BR1510 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 15A, 1000V V(RRM), | MP1510 vs BR1510 |
GBPC1510-W | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 15A, 1000V V(RRM), | MP1510 vs GBPC1510-W |
SB1510W | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 15A, 1000V V(RRM), | MP1510 vs SB1510W |
SB1510GW | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 15A, 1000V V(RRM), | MP1510 vs SB1510GW |
KBPC1510(W) | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 15A, 1000V V(RRM), | MP1510 vs KBPC1510(W) |
MP1510 | JGD Semiconductors Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), | MP1510 vs MP1510 |
GBPC1510W | Surge Components Inc | Check for Price | Bridge Rectifier Diode, 15A, 1000V V(RRM), | MP1510 vs GBPC1510W |