-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 500kHz Switching Freq-Max, PDSO8, MO-193BA, TSOT-23, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP1495SGJ-Z by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1849-1-ND
|
DigiKey | IC REG BUCK ADJ 3A TSOT23-8 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2511 In Stock |
|
$0.7500 / $2.7000 | Buy Now |
DISTI #
MP1495SGJ-Z
|
Avnet Americas | - Tape and Reel (Alt: MP1495SGJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7200 / $0.7673 | Buy Now |
DISTI #
946-MP1495SGJ-Z
|
Mouser Electronics | Switching Voltage Regulators 3A,16V,500kHz Sync Step Down Converter RoHS: Compliant | 2915 |
|
$0.7500 / $2.6800 | Buy Now |
DISTI #
MP1495SGJ-Z
|
Avnet Silica | (Alt: MP1495SGJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP1495SGJ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP1495SGJ-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 500kHz Switching Freq-Max, PDSO8, MO-193BA, TSOT-23, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | TSOT-23, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.8 V TO 15.2 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
The MP1495SGJ-Z can handle input voltages up to 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the output voltage within the recommended range of 0.8V to 5.5V.
The MP1495SGJ-Z can provide up to 3A of output current, but it's recommended to keep it below 2.5A for optimal performance and reliability.
The output voltage can be adjusted by using a resistive divider network between the VOUT pin and the GND pin. The ratio of the resistors determines the output voltage.
The EN (Enable) pin is used to enable or disable the regulator. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled.