Part Details for MP07228 by Golledge Electronics Ltd
Results Overview of MP07228 by Golledge Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP07228 Information
MP07228 by Golledge Electronics Ltd is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for MP07228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | GSRF TA1675A SAW Filter | 2 |
|
RFQ |
Part Details for MP07228
MP07228 CAD Models
MP07228 Part Data Attributes
|
MP07228
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MP07228
Golledge Electronics Ltd
SAW Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 428 MHz | |
Filter Type | SAW FILTER | |
Height | 1.43 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 428 dB | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 13 INCH | |
Width | 3.8 mm |