Part Details for MP-R7V3-16RA-V-B by SPC Multicomp
Results Overview of MP-R7V3-16RA-V-B by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP-R7V3-16RA-V-B Information
MP-R7V3-16RA-V-B by SPC Multicomp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316RASMAX2-005 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-005 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 5ft | |
CO-316RASMAX2-003 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-003 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 3ft | |
CO-316RASMAX2-002.5 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-002.5 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2.5ft |
Price & Stock for MP-R7V3-16RA-V-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK2373
|
Newark | Rotary Coded Sw, 16 Pos, 0.025A, 24Vdc, Product Range:Mp Rotary Switches, Switch Mounting:Through Hole, Right Angle, No. Of Switch Positions:16 Position, Switching Voltage:24Vdc, Output Code:Hexadecimal, Switching Current:25Ma Rohs Compliant: Yes |Multicomp Pro MP-R7V3-16RA-V-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1003 |
|
$1.1400 / $1.8000 | Buy Now |