Part Details for MP-6A28GNSWHT-005 by Amphenol Corporation
Results Overview of MP-6A28GNSWHT-005 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6A28GNSWHT-010 | Amphenol Cables on Demand | Amphenol MP-6A28GNSWHT-010 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - White 10ft | |
MP-6A28GNSWHT-005 | Amphenol Cables on Demand | Amphenol MP-6A28GNSWHT-005 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - White 5ft | |
MP-6A28GNSWHT-003 | Amphenol Cables on Demand | Amphenol MP-6A28GNSWHT-003 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - White 3ft |
Price & Stock for MP-6A28GNSWHT-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1941
|
Newark | Patch Cable, 8P8C, Rj45 Plug-Plug, 5 , Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:White, Cable Length - Metric:1.52M, Cable Length - Imperial:5Ft Rohs Compliant: Yes |Amphenol Cables On Demand MP-6A28GNSWHT-005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$4.3500 | Buy Now |
DISTI #
3272-MP-6A28GNSWHT-005-ND
|
DigiKey | UTP SLIM CAT6A 28AWG WHITE 5' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
23 In Stock |
|
$4.9299 / $8.0300 | Buy Now |
DISTI #
MP-6A28GNSWHT-005
|
Avnet Americas | UTP SLIM CAT6A 28AWG WHITE 5' - Bulk (Alt: MP-6A28GNSWHT-005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9796 / $5.3172 | Buy Now |
DISTI #
523-MP6A28GNSWHT005
|
Mouser Electronics | Ethernet Cables / Networking Cables UTP SLIM CAT6A 28AWG WHITE 5' RoHS: Compliant | 0 |
|
$5.1000 / $8.5600 | Order Now |
|
Onlinecomponents.com | UTP Slim CAT6a 28AWG White 5' RoHS: Compliant | 0 |
|
$4.7200 / $7.1000 | Buy Now |
DISTI #
78404475
|
Verical | Cable Assembly 28AWG RJ-45 to RJ-45 8 to 8 Straight to Straight Polyvinyl Chloride White RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$5.6750 | Buy Now |