-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 115J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOV-14D431KKTR by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-MOV-14D431KKTRCT-ND
|
DigiKey | VARISTOR 430V 4.5KA DISC 14MM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
515 In Stock |
|
$0.1466 / $0.3800 | Buy Now |
DISTI #
MOV-14D431KKTR
|
Avnet Americas | 14mm Radial Disc MOV - Kinked Leads, T&R - Tape and Reel (Alt: MOV-14D431KKTR) Min Qty: 6000 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1300 / $0.1388 | Buy Now |
DISTI #
652-MOV-14D431KKTR
|
Mouser Electronics | Varistors 14mm Radial Disc MOV - Kinked Leads, T&R RoHS: Compliant | 6974 |
|
$0.1520 / $0.3800 | Buy Now |
DISTI #
V72:2272_28700728
|
Arrow Electronics | Var MOV 275VAC/350VDC 4500A 430V Thru-Hole Radial RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2330 Container: Cut Strips | Americas - 400 |
|
$0.1895 / $0.1905 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1389 / $0.2200 | Buy Now |
DISTI #
76840881
|
Verical | Var MOV 275VAC/350VDC 4500A 430V Thru-Hole Radial RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2330 | Americas - 400 |
|
$0.1895 / $0.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1389 / $0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOV-14D431KKTR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-14D431KKTR
Bourns Inc
Varistor, 115J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 115 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 21 mm | |
Package Length | 16.5 mm | |
Package Style | Radial | |
Package Width | 5.2 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |