-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOV-14D431KK by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6131
|
Newark | Varistor, Mov, 710V, Disc 14Mm Rohs Compliant: Yes |Bourns MOV-14D431KK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5775 |
|
$0.2510 / $0.5510 | Buy Now |
DISTI #
118-MOV-14D431KK-ND
|
DigiKey | VARISTOR 430V 4.5KA DISC 14MM Min Qty: 6000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1294 | Buy Now |
DISTI #
MOV-14D431KK
|
Avnet Americas | 14mm Radial Disc MOV - Kinked Leads, BUL - Bulk (Alt: MOV-14D431KK) Min Qty: 6000 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1077 / $0.1150 | Buy Now |
DISTI #
652-MOV-14D431KK
|
Mouser Electronics | Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk RoHS: Compliant | 0 |
|
$0.1350 / $0.1480 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1251 / $0.1824 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1251 / $0.1824 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy