-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 350V, 115J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOV-14D431K by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77T2726
|
Newark | Varistor, 430V, 275Vac, 350Vdc, 14Mm Disc, Voltage Rating Vac:275V, Voltage Rating Vdc:350V, Product Range:Mov-14Dxxxk Series, Clamping Voltage Vc Max:710V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:4.5Ka Rohs Compliant: Yes |Bourns MOV-14D431K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1875 |
|
$0.1410 / $0.1660 | Buy Now |
DISTI #
81AC9254
|
Newark | 14Mm Radial Disc Mov Rohs Compliant: Yes |Bourns MOV-14D431K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.1520 / $0.4590 | Buy Now |
DISTI #
118-MOV-14D431K-ND
|
DigiKey | VARISTOR 430V 4.5KA DISC 14MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1300 / $0.3200 | Buy Now |
DISTI #
MOV-14D431K
|
Avnet Americas | Var MOV 275VAC/350VDC 4500A 430V Radial Bulk - Bulk (Alt: MOV-14D431K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 4 |
|
$0.1077 / $0.1150 | Buy Now |
DISTI #
77T2726
|
Avnet Americas | Var MOV 275VAC/350VDC 4500A 430V Radial Bulk - Bulk (Alt: 77T2726) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2030 / $0.4890 | Buy Now |
DISTI #
652-MOV-14D431K
|
Mouser Electronics | Varistors 430volts 14mm RoHS: Compliant | 22883 |
|
$0.1340 / $0.3900 | Buy Now |
DISTI #
E02:0323_04225084
|
Arrow Electronics | Var MOV 275VAC/350VDC 4500A 430V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 905 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2435 | Europe - 29975 |
|
$0.1140 / $0.1256 | Buy Now |
DISTI #
V99:2348_06254852
|
Arrow Electronics | Var MOV 275VAC/350VDC 4500A 430V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2212 | Americas - 54 |
|
$0.1106 | Buy Now |
DISTI #
70231694
|
RS | MOV-14D Series Metal Oxide Varistor 460pF 50A, Clamping 710V, Varistor 430V Min Qty: 600 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 600 |
|
$0.3640 / $0.5210 | Buy Now |
|
Onlinecomponents.com | Var MOV 275VAC/350VDC 4500A 430V Thru-Hole Radial Bulk RoHS: Compliant |
3800 In Stock |
|
$0.1056 / $0.1164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOV-14D431K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-14D431K
Bourns Inc
Varistor, 350V, 115J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 115 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20 mm | |
Package Length | 16.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
The recommended operating temperature range for the MOV-14D431K is -40°C to 85°C.
Select a varistor with a voltage rating that is at least 10-15% higher than the maximum expected voltage in your application.
The MOV-14D431K can handle surge currents up to 5000A (8/20μs waveform).
Yes, the MOV-14D431K can be used in DC power supplies, but ensure that the voltage rating is suitable for the DC voltage in your application.
Ensure the MOV-14D431K is used within its specified voltage and current ratings, and follow proper soldering and assembly procedures to ensure reliability.