Part Details for MOSX2CT52RR33J by KOA Speer Electronics Inc
Results Overview of MOSX2CT52RR33J by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOSX2CT52RR33J Information
MOSX2CT52RR33J by KOA Speer Electronics Inc is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MOSX2CT52RR33J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-MOSX2CT52RR33JCT-ND
|
DigiKey | RES 0.33 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6564 In Stock |
|
$0.0542 / $0.3000 | Buy Now |
DISTI #
660-MOSX2CT52RR33J
|
Mouser Electronics | Metal Oxide Resistors RSS2 .33 5%TR RoHS: Compliant | 3102 |
|
$0.0570 / $0.3000 | Buy Now |
DISTI #
MOSX2CT52RR33J
|
TTI | Metal Oxide Resistors RSS2 .33 5%TR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0670 / $0.0810 | Buy Now |
Part Details for MOSX2CT52RR33J
MOSX2CT52RR33J CAD Models
MOSX2CT52RR33J Part Data Attributes
|
MOSX2CT52RR33J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOSX2CT52RR33J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 2W, 0.33ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-4 | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.8124 V |
Alternate Parts for MOSX2CT52RR33J
This table gives cross-reference parts and alternative options found for MOSX2CT52RR33J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOSX2CT52RR33J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOSX2CL20DR33J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 0.33ohm, 5% +/-Tol, -300,300ppm/Cel, | MOSX2CT52RR33J vs MOSX2CL20DR33J |
MOSX2CT52AR33J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 0.33ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOSX2CT52RR33J vs MOSX2CT52AR33J |
MOSX2CVTPAR33J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 0.33ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOSX2CT52RR33J vs MOSX2CVTPAR33J |
MOSX2CL521RR33J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 0.33ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOSX2CT52RR33J vs MOSX2CL521RR33J |
MOSX2CM15ER33J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 0.33ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | MOSX2CT52RR33J vs MOSX2CM15ER33J |
MOSX2CM20DR33J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 0.33ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | MOSX2CT52RR33J vs MOSX2CM20DR33J |
MOSX2CT521AR33J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 0.33ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOSX2CT52RR33J vs MOSX2CT521AR33J |
MOSX2CT521RR33J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 0.33ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOSX2CT52RR33J vs MOSX2CT521RR33J |
MOSX2CUR33J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 0.33ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | MOSX2CT52RR33J vs MOSX2CUR33J |
MOSX2CL20AR33J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 0.33ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | MOSX2CT52RR33J vs MOSX2CL20AR33J |
MOSX2CT52RR33J Frequently Asked Questions (FAQ)
-
The operating temperature range of the MOSX2CT52RR33J is -55°C to 155°C.
-
Yes, the MOSX2CT52RR33J is designed for high-frequency applications and has a low inductance of 0.05nH, making it suitable for high-speed circuits.
-
The power rating of the MOSX2CT52RR33J is 1/4W (250mW) at 70°C.
-
Yes, the MOSX2CT52RR33J is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The MOSX2CT52RR33J has a moisture sensitivity level of MSL 1, which means it can withstand exposure to moisture without damage.