-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOS2CT52R100J by KOA Speer Electronics Inc is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-MOS2CT52R100JCT-ND
|
DigiKey | RES 10 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1301 In Stock |
|
$0.0542 / $0.3000 | Buy Now |
DISTI #
660-MOS2CT52R100J
|
Mouser Electronics | Metal Oxide Resistors RSS2 10 5%TR RoHS: Compliant | 0 |
|
$0.0600 / $0.3000 | Order Now |
DISTI #
84770240
|
Verical | Res Metal Oxide 10 Ohm 5% 2W ±300ppm/°C AXL T/R RoHS: Compliant Min Qty: 551 Package Multiple: 1 | Americas - 2000 |
|
$0.0773 / $0.0905 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 2000 |
|
$0.0675 / $0.2250 | Buy Now |
|
Quest Components | 1600 |
|
$0.0600 / $0.3000 | Buy Now | |
DISTI #
MOS2CT52R100J
|
TTI | Metal Oxide Resistors RSS2 10 5%TR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0670 / $0.0710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOS2CT52R100J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS2CT52R100J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-4 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for MOS2CT52R100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS2CT52R100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOS2CL15F100J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | MOS2CT52R100J vs MOS2CL15F100J |
MOS2CL15A100J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS2CT52R100J vs MOS2CL15A100J |
MOS2CT52A100J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS2CT52R100J vs MOS2CT52A100J |
MOS2CGT4A100J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS2CT52R100J vs MOS2CGT4A100J |
MOS2CGTA100J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS2CT52R100J vs MOS2CGTA100J |
MOS2CL521R100J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS2CT52R100J vs MOS2CL521R100J |
MOS2CT521R100J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS2CT52R100J vs MOS2CT521R100J |
The recommended soldering temperature for the MOS2CT52R100J is 260°C for 10 seconds or less, to prevent damage to the resistor.
Yes, the MOS2CT52R100J is suitable for high-frequency applications due to its metal film construction, which provides a low inductance and high-frequency stability.
The power rating of the MOS2CT52R100J decreases as the temperature increases. At 70°C, the power rating is 0.75W, and at 155°C, the power rating is 0.5W.
Yes, the MOS2CT52R100J is resistant to sulfurization due to its passivation layer, which protects the resistor element from sulfur and other corrosive substances.
Yes, the MOS2CT52R100J is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications, including high temperature and vibration resistance.