Part Details for MOS2CT52A131J by KOA Speer Electronics Inc
Results Overview of MOS2CT52A131J by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOS2CT52A131J Information
MOS2CT52A131J by KOA Speer Electronics Inc is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MOS2CT52A131J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-MOS2CT52A131JCT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1070 In Stock |
|
$0.0542 / $0.2800 | Buy Now |
DISTI #
660-MOS2CT52A131J
|
Mouser Electronics | Metal Oxide Resistors MOS2 130 5% RoHS: Compliant | 999 |
|
$0.0660 / $0.4000 | Buy Now |
DISTI #
MOS2CT52A131J
|
TTI | Metal Oxide Resistors MOS2 130 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.0650 / $0.0700 | Buy Now |
Part Details for MOS2CT52A131J
MOS2CT52A131J CAD Models
MOS2CT52A131J Part Data Attributes
|
MOS2CT52A131J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS2CT52A131J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 2W, 130ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-4 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MOS2CT52A131J
This table gives cross-reference parts and alternative options found for MOS2CT52A131J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS2CT52A131J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOS2CT521A131J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 130ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS2CT52A131J vs MOS2CT521A131J |
MOS2CL20A131J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 130ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS2CT52A131J vs MOS2CL20A131J |
MOS2CL521R131J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 130ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS2CT52A131J vs MOS2CL521R131J |
MOS2CU131J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 130ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS2CT52A131J vs MOS2CU131J |
MOS2CM20U131J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 130ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | MOS2CT52A131J vs MOS2CM20U131J |
MOS2CL15A131J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 130ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS2CT52A131J vs MOS2CL15A131J |
MOS2CVTFA131J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 130ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | MOS2CT52A131J vs MOS2CVTFA131J |
MOS2CL521A131J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 130ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS2CT52A131J vs MOS2CL521A131J |
MOS2CGTA131J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 130ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS2CT52A131J vs MOS2CGTA131J |
MOS2CM20D131J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 130ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | MOS2CT52A131J vs MOS2CM20D131J |
MOS2CT52A131J Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for MOS2CT52A131J is 260°C (500°F) for 10 seconds or less, to prevent damage to the resistor.
-
Yes, MOS2CT52A131J is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The power rating of MOS2CT52A131J decreases with increasing temperature. At 70°C, the power rating is 0.5W, and at 140°C, it is 0.25W.
-
Yes, MOS2CT52A131J is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of MOS2CT52A131J is level 1, which means it can withstand exposure to moisture for up to 30 days without requiring special handling or storage.