Part Details for MOS2C331J by KOA Speer Electronics Inc
Results Overview of MOS2C331J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOS2C331J Information
MOS2C331J by KOA Speer Electronics Inc is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MOS2C331J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06772448
|
Arrow Electronics | Res Metal Oxide 330 Ohm 5% 2W ±300ppm/°C AXL RoHS: Compliant Min Qty: 746 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2427 | Americas - 1638 |
|
$0.1271 / $0.1397 | Buy Now |
DISTI #
83643387
|
Verical | Res Metal Oxide 330 Ohm 5% 2W ±300ppm/°C AXL RoHS: Compliant Min Qty: 746 Package Multiple: 1 Date Code: 2427 | Americas - 1638 |
|
$0.1379 | Buy Now |
Part Details for MOS2C331J
MOS2C331J CAD Models
MOS2C331J Part Data Attributes
|
MOS2C331J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS2C331J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 2W, 330ohm, 350V, 5% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 12 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MOS2C331J
This table gives cross-reference parts and alternative options found for MOS2C331J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS2C331J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOS2CL36331J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 330ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | MOS2C331J vs MOS2CL36331J |
MOS2CT521331J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 330ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | MOS2C331J vs MOS2CT521331J |
MOS2CVTP331J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 330ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | MOS2C331J vs MOS2CVTP331J |
MOSC2W331JRY | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 330ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | MOS2C331J vs MOSC2W331JRY |
MOSC2W331JTU | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 330ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | MOS2C331J vs MOSC2W331JTU |
MOS2C331J | KOA Corporation | Check for Price | RES,AXIAL,METAL OXIDE,330 OHMS,350WV,5% +/-TOL,-300,300PPM TC | MOS2C331J vs MOS2C331J |
MOS2C331J Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MOS2C331J can be found in the KOA Speer Electronics Inc. application note AN1001, which provides guidelines for PCB layout and land pattern design.
-
The MOS2C331J has a thermal resistance of 35°C/W, and it is recommended to use a heat sink or thermal pad to improve heat dissipation. The application note AN1002 from KOA Speer Electronics Inc. provides guidelines for thermal management.
-
The MOS2C331J has an operating temperature range of -55°C to 150°C, but it is recommended to operate within the range of -40°C to 125°C for optimal performance and reliability.
-
The MOS2C331J is suitable for high-frequency applications up to 1 GHz, but it is recommended to evaluate the device's performance in the specific application and consider the effects of parasitic inductance and capacitance.
-
To ensure the reliability of the MOS2C331J, it is recommended to follow the guidelines in the KOA Speer Electronics Inc. application note AN1003, which provides information on component selection, PCB design, and manufacturing processes.